SNR 63007EE 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- RS Stock No.:
- 732-731
- Mfr. Part No.:
- 63007EE
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP3,273.64
(exc. VAT)
PHP3,666.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,273.64 |
*price indicative
- RS Stock No.:
- 732-731
- Mfr. Part No.:
- 63007EE
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 62mm | |
| Race Width | 20mm | |
| Cage Material | Pressed Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 10.3kN | |
| Dynamic Load Rating | 16.8kN | |
| Limiting Speed | 6600rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 62mm | ||
Race Width 20mm | ||
Cage Material Pressed Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 10.3kN | ||
Dynamic Load Rating 16.8kN | ||
Limiting Speed 6600rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single row deep groove ball bearing is engineered for reliable performance in demanding applications. Specially designed to accommodate radial loads while maintaining low friction, this bearing ensures optimal efficiency and longevity. Its robust construction features a pressed steel cage and dual contact seals, effectively protecting against contaminants and retaining lubrication. With a Compact design and various diameter specifications, this bearing is well-suited for a range of industrial uses, delivering precision and stability where it matters most.
Designed with excellent radial contact to support significant loads
Incorporates dual contact Seals for enhanced protection against dirt and moisture
Manufactured with a pressed steel cage for improved strength and reliability
Displays impressive dynamic load capacity, ensuring superior performance under stress
Features a low mass, contributing to reduced inertia and improved operational efficiency
Offers a wide operational temperature range for versatility in various environments
Engineered for ease of installation, minimising downtime during maintenance
Provides a dependable solution for a variety of applications, enhancing overall equipment lifespan
Related links
- SNR 6007ZZC3 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- SNR 6007ZZ 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- FAG 63007-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- NSK 6007DDU 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- SKF 6007-2RS1NR 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- NTN 6007CM 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- FAG 16007-A 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- SKF 63007-2RS1 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
