FAG 62202-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- RS Stock No.:
- 310-796
- Mfr. Part No.:
- 62202-A-2RSR-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP1,560.48
(exc. VAT)
PHP1,747.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,560.48 |
*price indicative
- RS Stock No.:
- 310-796
- Mfr. Part No.:
- 62202-A-2RSR-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 15mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 35mm | |
| Race Width | 14mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 93000N | |
| Dynamic Load Rating | 130000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 4250rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 15mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 35mm | ||
Race Width 14mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 93000N | ||
Dynamic Load Rating 130000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 4250rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- TR
The FAG Deep Groove Ball Bearing is engineered for exceptional performance in a range of applications, delivering reliability and efficiency. Designed with a steel sheet metal cage, it offers durability while maintaining optimal functionality under varying conditions. The product excels in handling radial loads and is capable of accommodating high-speed operations thanks to its thoughtfully constructed internal design. Sealed on both sides, it ensures maximum protection against contaminants, contributing to a prolonged service life.
Designed for radial load applications providing versatile usability
Internal clearance larger than standard to accommodate thermal expansion
Lifetime lubrication reduces maintenance needs and enhances reliability
Related links
- SKF 62202-2RS1/C3 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- FAG 62202-A-2RSR 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- SKF 6202-2RSL/C3 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- SKF 6202-Z/C3 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- FAG 6202-C-2HRS-C3 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- SKF 62202-2RS1 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- FAG S6202-2RSR-FD 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- SNR 6202 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
