SKF 6202-2RSL/C3 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- RS Stock No.:
- 586-077
- Mfr. Part No.:
- 6202-2RSL/C3
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
PHP12,731.90
(exc. VAT)
PHP14,259.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP12,731.90 | PHP1,273.19 |
*price indicative
- RS Stock No.:
- 586-077
- Mfr. Part No.:
- 6202-2RSL/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 15mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 35mm | |
| Race Width | 11mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | 25 μm | |
| Static Load Rating | 3.75kN | |
| Dynamic Load Rating | 8.06kN | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Series | 6202 | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 15mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 35mm | ||
Race Width 11mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance 25 μm | ||
Static Load Rating 3.75kN | ||
Dynamic Load Rating 8.06kN | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Series 6202 | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- IT
The SKF Deep groove ball bearing is designed to provide reliable performance and long service life in a variety of applications. With its robust construction, this bearing ensures smooth operation under lower friction conditions while accommodating both radial and axial loads. The sealing design prevents dirt and moisture from entering the bearing, extending its usability in challenging environments. This component meets the high standards of quality expected from a performance driven manufacturer, making it an ideal choice for both industrial and commercial uses. Whether in machinery or automotive applications, this bearing stands out for its durability and efficiency, ensuring minimal downtime and maintenance.
Engineered for exceptional load distribution improving overall lifespan
Features a 2RS seal design that effectively shields against contaminants
Manufactured from high quality materials to ensure strength and resilience
Optimised for quieter operation reducing noise levels in various applications
Versatile application range suitable for both industrial and automotive use
Provides smooth rotation enhancing overall machinery efficiency
Easy to install and replace streamlining maintenance processes
Related links
- SKF 6202-Z/C3 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- SKF 6003-2RSL/C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- SKF 6202-2RSL 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- FAG 6202-C-2HRS-C3 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- SKF 6002-2RSL/C3 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- SKF 6202/C4 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- SKF 6202-RSH 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- SKF 6202-2RSHNR 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
