SKF 6002-2RSL/C3 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- RS Stock No.:
- 586-074
- Mfr. Part No.:
- 6002-2RSL/C3
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
PHP12,885.88
(exc. VAT)
PHP14,432.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP12,885.88 | PHP1,288.588 |
*price indicative
- RS Stock No.:
- 586-074
- Mfr. Part No.:
- 6002-2RSL/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 15mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 32mm | |
| Race Width | 9mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | 25 μm | |
| Static Load Rating | 2.85kN | |
| Dynamic Load Rating | 5.85kN | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 15mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 32mm | ||
Race Width 9mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance 25 μm | ||
Static Load Rating 2.85kN | ||
Dynamic Load Rating 5.85kN | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- IT
The SKF Single row deep groove ball bearings with seals on one or both sides are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than other bearing types. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.
Integral sealing prolongs bearing service life
Simple and robust design
Low friction and high speed capability
Accommodate radial and axial loads in both directions
Require little maintenance
Related links
- SKF 6002-2RSL 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- SKF 6002-2RSHNR 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- SKF 6002-2RSLTN9/HC5C3WT 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- SKF 6002-2Z/C3GJN 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- SKF 6202-2RSL/C3 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- FAG 6002-C-2Z-C3 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- SKF 16002/C3 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- FAG 16002-A-C3 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
