SKF 62202-2RS1 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- RS Stock No.:
- 585-850
- Mfr. Part No.:
- 62202-2RS1
- Manufacturer:
- SKF
Subtotal (1 pack of 50 units)*
PHP77,358.76
(exc. VAT)
PHP86,641.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP77,358.76 | PHP1,547.175 |
*price indicative
- RS Stock No.:
- 585-850
- Mfr. Part No.:
- 62202-2RS1
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 15mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 35mm | |
| Race Width | 14mm | |
| Cage Material | Sheet Metal | |
| Race Material | Bearing Steel | |
| Ball Material | Bearing Steel | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 3.75kN | |
| Dynamic Load Rating | 7.8kN | |
| Series | 62202-2RS1 | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 13000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 15mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 35mm | ||
Race Width 14mm | ||
Cage Material Sheet Metal | ||
Race Material Bearing Steel | ||
Ball Material Bearing Steel | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 3.75kN | ||
Dynamic Load Rating 7.8kN | ||
Series 62202-2RS1 | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS | ||
Limiting Speed 13000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- IT
The SKF Ball bearing designed to excel in demanding applications. With its durable dual seal design, this bearing effectively shields against contaminants, ensuring long lasting performance in even the harshest environments. Engineered for reliability, its precision steel construction minimises friction, allowing for smoother operation and enhanced efficiency. This versatile bearing is suitable for a variety of industrial and automotive uses, making it an ideal choice for both professionals and DIY enthusiasts seeking dependable solutions. Its compact dimensions enable easy installation while maintaining robust load bearing capabilities. Experience the perfect blend of innovation and dependability with this exceptional ball bearing, designed to meet the rigorous demands of modern machinery.
Dual seal design provides superior protection against dirt and moisture
Precision engineered to reduce friction for improved performance
Versatile usage makes it ideal for a range of applications
Compact size allows for straightforward installation
Durably constructed to withstand heavy loads and rigorous conditions
Low maintenance requirements contribute to overall cost effectiveness
Enhanced energy efficiency supports sustainable operations
Related links
- SKF 62202-2RS1/C3 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- FAG 62202-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- SKF 6202-RSH 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- SKF 6202/C4 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- SKF 6202-2RSHNR 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- SKF 6202-2RSL/C3 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- SKF 6202-2RSH/C4HT 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- SKF 6202-Z/C3 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
