FAG 6308-N-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- RS Stock No.:
- 311-989
- Mfr. Part No.:
- 6308-N-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP3,382.33
(exc. VAT)
PHP3,788.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,382.33 |
*price indicative
- RS Stock No.:
- 311-989
- Mfr. Part No.:
- 6308-N-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 40mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 25000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 45500N | |
| Series | 63 | |
| Bore Type | Cylindrical | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 10800rpm | |
| Flange Outside Diameter | 90mm | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 40mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 25000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 45500N | ||
Series 63 | ||
Bore Type Cylindrical | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 10800rpm | ||
Flange Outside Diameter 90mm | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
The FAG Deep Groove Ball Bearing is engineered to deliver high performance in various applications, boasting a precision design that accommodates radial and axial loads. Crafted with a steel sheet metal cage, this bearing ensures durability and longevity, providing a reliable solution for your machinery needs. Its optimised construction allows for smooth operation at both standard and high speeds, making it an essential component for industries that demand quality and efficiency.
Temperature range allows operation in extreme conditions
Built with a steel sheet metal cage for improved load distribution
Accommodates larger internal clearance for enhanced motion
Lightweight design aids in the overall efficiency of your machines
Related links
- FAG 6308-Z-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-C-2Z-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-C-2HRS-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-C-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-C-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-Z 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-RSR 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-C4 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
