FAG 6308-Z 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- RS Stock No.:
- 312-206
- Mfr. Part No.:
- 6308-Z
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP3,565.57
(exc. VAT)
PHP3,993.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,565.57 |
*price indicative
- RS Stock No.:
- 312-206
- Mfr. Part No.:
- 6308-Z
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 40mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 25000N | |
| Dynamic Load Rating | 45500N | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Series | 63 | |
| Limiting Speed | 10800rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Flange Outside Diameter | 90mm | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 40mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 25000N | ||
Dynamic Load Rating 45500N | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Series 63 | ||
Limiting Speed 10800rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Flange Outside Diameter 90mm | ||
Race Type Deep Grooved | ||
The FAG Deep Groove Ball Bearing is engineered to enhance operational efficiency in various applications. With its advanced design, it caters to both radial and axial loads, making it ideal for a wide array of industrial settings. The non-contact shield on one side reduces friction, ensuring longevity and optimal performance while keeping maintenance to a minimum. Its robust construction features high-grade steel that contributes to stability under thermal stress, making it reliable in extreme conditions.
Constructed for low maintenance enhancing operational uptime
Lightweight design aids in reduced overall system weight
Temperature resilient suitable for a wide range of environments
Related links
- SKF 6308-Z 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-Z-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-RSR 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-C4 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-C 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-C-2Z-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-C-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-C-2HRS-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
