FAG 6013-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD
- RS Stock No.:
- 312-310
- Mfr. Part No.:
- 6013-2Z-L069-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP5,586.53
(exc. VAT)
PHP6,256.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,586.53 |
*price indicative
- RS Stock No.:
- 312-310
- Mfr. Part No.:
- 6013-2Z-L069-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 100mm | |
| Race Width | 18mm | |
| Ball Material | High Carbon Chromium Bearing Steel | |
| Race Material | High Carbon Chromium Bearing Steel | |
| Cage Material | Steel Sheet Metal | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 25000N | |
| Dynamic Load Rating | 32500N | |
| Series | 60 | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 8100rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 100mm | ||
Race Width 18mm | ||
Ball Material High Carbon Chromium Bearing Steel | ||
Race Material High Carbon Chromium Bearing Steel | ||
Cage Material Steel Sheet Metal | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 25000N | ||
Dynamic Load Rating 32500N | ||
Series 60 | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Limiting Speed 8100rpm | ||
Race Type Deep Grooved | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- KR
The FAG Deep Groove Ball Bearing is designed to offer exceptional performance in various applications, ensuring reliability and longevity. With a robust construction featuring non contact shields on both sides, this component excels in environments requiring both protection and efficiency. The product is engineered to withstand high temperatures, stabilised up to 150°C, making it suitable for demanding conditions. It delivers high dynamic and static load ratings, ensuring optimal performance for heavy duty operations.
Optimised for high speed applications
Low noise operation enhances user experience
Robust design ensures durability in challenging conditions
Lifetime lubrication reduces the need for maintenance
Lightweight construction improves overall efficiency
Versatile application range across various industries
Designed for easy installation and fit
Shock resistant properties protect against sudden loads
Related links
- FAG 6013-C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD
- FAG 6013-2Z-C3 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- FAG 6211-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- FAG 6309-C-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6208-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- FAG 6011-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- FAG 6015-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- FAG 6016-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
