FAG 6016-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- RS Stock No.:
- 312-694
- Mfr. Part No.:
- 6016-2Z-L069-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP8,027.45
(exc. VAT)
PHP8,990.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,027.45 |
*price indicative
- RS Stock No.:
- 312-694
- Mfr. Part No.:
- 6016-2Z-L069-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 80mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 125mm | |
| Race Width | 22mm | |
| Ball Material | High Carbon Chromium Bearing Steel | |
| Cage Material | Steel Sheet Metal | |
| Race Material | High Carbon Chromium Bearing Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 40000N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 51000N | |
| Series | 60 | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 80mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 125mm | ||
Race Width 22mm | ||
Ball Material High Carbon Chromium Bearing Steel | ||
Cage Material Steel Sheet Metal | ||
Race Material High Carbon Chromium Bearing Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 40000N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 51000N | ||
Series 60 | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Limiting Speed 6300rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is engineered for reliability and performance in various applications. Featuring a robust steel sheet metal cage and non contact shields on both sides, it minimises friction and maximises durability. The long lasting grease lubrication ensures a maintenance free operation, making it an excellent choice for those requiring efficient, hassle free solutions.
Designed for heavy duty applications with a solid steel construct
Offers maintenance free performance saving time and resources
Optimised for a wide temperature range to suit various conditions
Whisper quiet operation enhances user experience
Robust load ratings support axial and radial load capabilities
Related links
- FAG 6216-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- FAG 6208-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- FAG 6307-C-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- SKF 6016-2Z/C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- FAG 6011-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- FAG 6015-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- FAG 6309-C-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6016-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
