SKF 6016-2Z/C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD

Subtotal (1 pack of 5 units)*

PHP36,090.24

(exc. VAT)

PHP40,421.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP36,090.24PHP7,218.048

*price indicative

RS Stock No.:
586-257
Mfr. Part No.:
6016-2Z/C3
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

80mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

125mm

Race Width

22mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

40kN

Dynamic Load Rating

49.4kN

Standards/Approvals

RoHS Compliance

Bore Type

Cylindrical

Limiting Speed

7000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
FR
The SKF Premium bearing is engineered to deliver exceptional performance across a variety of challenging applications. Combining robust construction with advanced materials, this product ensures reliable operation even under high speeds and loads. The precision design optimises functionality, reduces friction, and enhances durability, making it an ideal choice for both industrial and automotive uses. Its versatile nature allows for seamless integration into different machinery, contributing to overall efficiency and reliability. Trust in this bearing to facilitate smoother operations and minimise downtime, providing long lasting value to your machinery.

Designed to withstand heavy loads without compromising performance

Offers an extended operational lifespan due to its durable construction

Allows for excellent rotational accuracy improving overall machine efficiency

Constructed with high quality materials that resist wear and tear

Sealed design protects against contaminants enhancing lifespan

Versatile application ensures compatibility with a range of industrial setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy