SKF 6016/C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD

Subtotal (1 pack of 5 units)*

PHP31,322.03

(exc. VAT)

PHP35,080.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP31,322.03PHP6,264.406

*price indicative

RS Stock No.:
585-833
Mfr. Part No.:
6016/C3
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Deep Groove Ball Bearing

Inside Diameter

80mm

Outside Diameter

125mm

Race Width

22mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

40kN

Internal Clearance

C3

Dynamic Load Rating

49.4kN

Standards/Approvals

RoHS Compliance

Bore Type

Cylindrical

Limiting Speed

7000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
FR
The SKF Bearing sets the standard for reliability in any application, combining innovative technology with precision engineering. Designed by industry leaders, it ensures optimal performance even under high load conditions. With its robust construction, it offers excellent resistance to wear and tear, making it an ideal solution for demanding environments. This product guarantees a smooth and uninterrupted operation, crucial for minimising downtime in machinery. Additionally, its adaptable design allows for seamless integration into various systems, enhancing overall productivity. Built to withstand extreme conditions, it performs effortlessly in both high and low temperatures. This makes it not only a practical choice but also a sustainable one for businesses looking to enhance their operational efficiencies.

Optimised for enhanced load carrying capacity

Designed for easy installation reducing maintenance time

Offers superior resistance against contaminants and moisture

Engineered to support high rotational speeds

Designed with durability in mind to extend service life

Versatile compatibility with various applications

Provides reduced friction for increased efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy