FAG 6016-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- RS Stock No.:
- 311-141
- Mfr. Part No.:
- 6016-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP6,066.22
(exc. VAT)
PHP6,794.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,066.22 |
*price indicative
- RS Stock No.:
- 311-141
- Mfr. Part No.:
- 6016-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 125mm | |
| Race Width | 22mm | |
| Race Material | Bearing Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 40000N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 51000N | |
| Standards/Approvals | ISO 492:2023 | |
| Series | 60 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 7500rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 125mm | ||
Race Width 22mm | ||
Race Material Bearing Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 40000N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 51000N | ||
Standards/Approvals ISO 492:2023 | ||
Series 60 | ||
Bore Type Cylindrical | ||
Limiting Speed 7500rpm | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
Schaeffler Series 60 Deep Groove Ball Bearing, 80mm Bore, 125mm Outside Diameter - 6016-C3
This deep groove ball bearing is designed to support radial loads and moderate axial loads in rotating assemblies within industrial and mechanical systems. It is a single-row, open-ended bearing manufactured to ISO 492:2023 dimensional standards and intended for applications requiring conventional internal clearance and standard bore fitment.
Features and Benefits:
• 51,000 N dynamic load rating delivers sustained operational capacity
• 40,000 N static load rating resists deformation under heavy stands
• Steel cage construction provides dimensional stability at elevated load
• Bearing steel races ensure consistent surface hardness and wear resistance
• 7,500 rpm limiting speed permits high-speed operation where required
• 40,000 N static load rating resists deformation under heavy stands
• Steel cage construction provides dimensional stability at elevated load
• Bearing steel races ensure consistent surface hardness and wear resistance
• 7,500 rpm limiting speed permits high-speed operation where required
Applications
• Used with motor shafts requiring cylindrical bore fitment
• Suitable for machinery requiring deep-grooved raceways
• Ideal for rotating assemblies needing single-row support
• Can be used for equipment operating at moderately high speeds
• Used for installations where normal internal clearance is required
• Suitable for machinery requiring deep-grooved raceways
• Ideal for rotating assemblies needing single-row support
• Can be used for equipment operating at moderately high speeds
• Used for installations where normal internal clearance is required
What bore type does it use for shaft mounting?
It uses a cylindrical bore designed for standard press or slip fits.
How many rows of rolling elements are included?
The design incorporates a single row of balls for simplified axial handling.
What race profile is provided to accommodate axial loads?
The races are deep-grooved to permit both radial support and limited axial load sharing.
What internal clearance is specified for preload and thermal movement?
The bearing is supplied with normal internal clearance suited to typical shaft tolerances.
What is the bearing end configuration for maintenance access?
The component is supplied open-ended to allow inspection and lubrication access.
Related links
- SKF 6016/C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- FAG 6016-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- SKF 6016-2Z/C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- FAG 16016-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- SKF 6016 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- SKF 6016-2Z 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- FAG 6016-2RSR-C3 1 Row Ball Bearing - 80 mm ID, 125 mm OD
- FAG 6016-2Z-C3 1 Row Ball Bearing - 80 mm ID, 125 mm OD
