SNR 6016ZZC3 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- RS Stock No.:
- 706-409
- Mfr. Part No.:
- 6016ZZC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP4,961.49
(exc. VAT)
PHP5,556.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,961.49 |
*price indicative
- RS Stock No.:
- 706-409
- Mfr. Part No.:
- 6016ZZC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 80mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 125mm | |
| Race Width | 22mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 39800N | |
| Dynamic Load Rating | 50200N | |
| Series | 601 | |
| Limiting Speed | 7000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 80mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 125mm | ||
Race Width 22mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 39800N | ||
Dynamic Load Rating 50200N | ||
Series 601 | ||
Limiting Speed 7000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is designed for optimal performance in various industrial applications. Engineered with a pressed steel cage and featuring shields on both sides, this bearing provides enhanced protection against contamination, making it Ideal for environments with high levels of dust and debris. The internal diameter of 80 mm and external diameter of 125 mm ensure versatility in fitting. This product is specifically constructed for radial contact, facilitating smooth rotational movements. With a robust mass of 0.87 kg, it boasts a dynamic load capacity of 50,200,000 mN, ensuring durability and reliability in demanding operating conditions.
Designed with a pressed steel cage for remarkable durability
Shields on both sides effectively minimise contamination risk
Offers a dynamic load capacity of 50,200,000 mN for heavy-duty applications
Max operating temperature of 393.15 °K ensures reliability in extreme conditions
Defined radial clearance class C3 allows for optimal performance
Reference thermal speed reaches 36,600 °/s, enabling efficient operation
Constructed to handle varied tension with a static load of 39,800,000 mN
Effective over rolling frequencies enhance overall mechanical functionality
Related links
- NTN 6016ZZC3/5K 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- SNR 6016EEC3 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- SNR 6016EE 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- SNR 6016ZZ 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- FAG 6016-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- FAG 16016-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- SKF 6016/C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- SKF 6016 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
