SNR 6016EEC3 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- RS Stock No.:
- 706-296
- Mfr. Part No.:
- 6016EEC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP5,208.59
(exc. VAT)
PHP5,833.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,208.59 |
*price indicative
- RS Stock No.:
- 706-296
- Mfr. Part No.:
- 6016EEC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 80mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 125mm | |
| Race Width | 22mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 39.8kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 50.2kN | |
| Series | 601 | |
| Limiting Speed | 3200rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 80mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 125mm | ||
Race Width 22mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 39.8kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 50.2kN | ||
Series 601 | ||
Limiting Speed 3200rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered for enduring performance in radial contact applications. This robust bearing features a pressed steel cage and Seals on both sides to protect against contaminants, ensuring smooth operations in diverse environments. With an internal diameter of 80 mm and an external diameter of 125 mm, this bearing is designed to efficiently handle radial loads, delivering reliability and precision. Its mass of 0.87 kg ensures stability while maintaining a high dynamic load capacity of 50,200,000 mN. This quality design makes it an Ideal choice for various industrial machinery, contributing to prolonged service life and optimal functionality under varying operational conditions.
Pressed steel cage enhances durability and load-carrying capacity
Contact Seals on both sides prevent ingress of contaminants, ensuring longevity
Dynamic load capacity of 50,200,000 mN safeguards against fatigue in high-demand applications
Designed for radial contact, offering stability and reliability
Mechanical limit speed of 19,200 °/s maximises operational efficiency
Radial clearance class C3 accommodates temperature fluctuations and misalignment
Min operating temperature of -30 °C suitable for various environmental conditions
Max operating temperature of 120 °C supports high-heat applications
Related links
- SNR 6016ZZC3 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- SNR 6016EE 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- SNR 6016ZZ 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- FAG 6016-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- FAG 16016-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- SKF 6016/C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- SKF 6016 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- NTN 6016ZZC3/5K 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
