SNR 6016ZZ 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- RS Stock No.:
- 706-408
- Mfr. Part No.:
- 6016ZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP4,961.49
(exc. VAT)
PHP5,556.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,961.49 |
*price indicative
- RS Stock No.:
- 706-408
- Mfr. Part No.:
- 6016ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 80mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 125mm | |
| Race Width | 22mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 39800N | |
| Dynamic Load Rating | 50200N | |
| Series | 601 | |
| Limiting Speed | 7000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 80mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 125mm | ||
Race Width 22mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 39800N | ||
Dynamic Load Rating 50200N | ||
Series 601 | ||
Limiting Speed 7000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered for reliability and performance in various applications. Designed with a pressed steel cage and shields on both sides, this bearing ensures maximum protection against contaminants, enhancing its lifespan. With an internal diameter of 80 mm and an external diameter of 125 mm, it provides a balanced support for loads. Its robust construction facilitates efficient operation under varying conditions, making it Ideal for high-speed machinery where precision matters. The combination of Advanced design features such as radial clearance class CN and a fatigue limit load of 1,790,000 mN underlines its capability to handle dynamic challenges in operational environments.
Features a pressed steel cage to enhance durability and reduce wear over time
Equipped with shields on both sides, protecting against dust and contaminants
Supports high radial loads with a dynamic load capacity of 50,200,000 mN
Designed for high-speed operations with a reference thermal speed of 36,600 °/s
Offers minimal operating temperature – down to 243.15 °K for challenging environments
Achieves a maximum operating temperature of 393.15 °K, catering to a broad range of industrial applications
Radial clearance class CN optimises performance consistency in various setups
Includes important frequency specifications to support analytical assessments in performance evaluations
Related links
- SNR 6016ZZC3 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- SNR 6016EEC3 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- SNR 6016EE 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- FAG 6016-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- FAG 16016-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- SKF 6016/C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- SKF 6016 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- NTN 6016ZZC3/5K 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
