SKF 6216-2Z/C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- RS Stock No.:
- 586-705
- Mfr. Part No.:
- 6216-2Z/C3
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP47,773.34
(exc. VAT)
PHP53,506.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP47,773.34 | PHP9,554.668 |
*price indicative
- RS Stock No.:
- 586-705
- Mfr. Part No.:
- 6216-2Z/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 80mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 26mm | |
| Cage Material | Sheet Metal | |
| Race Material | Bearing Steel | |
| Ball Material | Bearing Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 55kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 72.8kN | |
| Standards/Approvals | RoHS | |
| Series | 6216-2Z/C3 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 4800rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 80mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 26mm | ||
Cage Material Sheet Metal | ||
Race Material Bearing Steel | ||
Ball Material Bearing Steel | ||
Number of Rows 1 | ||
Static Load Rating 55kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 72.8kN | ||
Standards/Approvals RoHS | ||
Series 6216-2Z/C3 | ||
Bore Type Cylindrical | ||
Limiting Speed 4800rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
The SKF Deep groove ball bearing is engineered for dynamic performance and reliability. It features a robust double metal shield design that provides effective protection against dust, dirt, and other external contaminants, ensuring longevity in various applications. This bearing is designed for smooth and efficient operation, making it suitable for both high speed and heavy load conditions. Its precision engineering guarantees minimal friction, enhancing energy efficiency while reducing operational noise. This product excels in various industries, including automotive, industrial machinery, and household appliances, offering a dependable solution for engineers and maintenance professionals alike.
Robust double shield design enhances protection against contamination
Precision engineered for minimal friction and optimal performance
High speed capability accommodates a range of operational demands
Reduced operational noise promotes a quieter working environment
Versatile application across multiple industries ensures broad usability
Designed for effective heat dissipation during intensive use
Durable materials used in construction increase service life
Related links
- FAG 6216-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- SKF 6216-2RS1/C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- FAG 6216-2Z-C3 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- FAG 6216-J20AA-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- SKF 6216-2RS1 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- SKF 6216-2Z 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- FAG 6216-J20AA-C4 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- FAG 6216-Z 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
