FAG 6216-J20AA-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- RS Stock No.:
- 310-785
- Mfr. Part No.:
- 6216-J20AA-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP68,717.56
(exc. VAT)
PHP76,963.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP68,717.56 |
*price indicative
- RS Stock No.:
- 310-785
- Mfr. Part No.:
- 6216-J20AA-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 140mm | |
| Race Width | 26mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 55000N | |
| Dynamic Load Rating | 77000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 7300rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 140mm | ||
Race Width 26mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 55000N | ||
Dynamic Load Rating 77000N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 7300rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
Schaeffler Series 62 Deep Groove Ball Bearing, 80mm Bore, 140mm Outside Diameter - 6216-J20AA-C3
This deep groove ball bearing is designed to support radial loads in rotating machinery where an open-ended configuration is suitable. It features a cylindrical bore and a steel cage, intended for applications requiring a standardised tolerance and clearance profile. The component conforms to ISO 492:2023 and is engineered for single-row operation at moderate rotational speeds.
Features and Benefits:
• C3 internal clearance reduces running friction at elevated temperatures
• 77,000 N dynamic load rating extends operational life under cyclic loads
• 55,000 N static load rating resists deformation under heavy standing loads
• Steel cage offers enhanced retention and dimensional stability
• Open end design enables straightforward inspection and lubrication
• 77,000 N dynamic load rating extends operational life under cyclic loads
• 55,000 N static load rating resists deformation under heavy standing loads
• Steel cage offers enhanced retention and dimensional stability
• Open end design enables straightforward inspection and lubrication
Applications
• Suitable for electric motor shafts with cylindrical bores
• Ideal for conveyor rollers in industrial installations
• Used with gearboxes requiring standardised bearing tolerances
• Can be used for pump impellers operating at moderate speeds
• Appropriate for machine tool auxiliary spindles
• Ideal for conveyor rollers in industrial installations
• Used with gearboxes requiring standardised bearing tolerances
• Can be used for pump impellers operating at moderate speeds
• Appropriate for machine tool auxiliary spindles
What rotational speed limit applies to this bearing?
The bearing is rated for a maximum rotational speed of 7,300 rpm.
How many rows of balls does the bearing contain?
It is a single-row configuration for primary radial load support.
What standard governs the bearings dimensional and tolerance specifications?
Dimensions and tolerances comply with ISO 492:2023.
What is the race width of this component?
The race width measures 26 mm.
Which bore type is fitted to the inner ring?
The inner ring has a cylindrical bore.
Related links
- FAG 6216-J20AA-C4 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- FAG 6216-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- FAG 6216-C4 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- FAG 6216-Z 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- SKF 6216-2RS1/C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- SKF 6216-2Z/C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- FAG 6313-J20AA-C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
- FAG 6316-J20AA-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
