FAG 6313-J20AA-C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
- RS Stock No.:
- 312-000
- Mfr. Part No.:
- 6313-J20AA-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP64,830.48
(exc. VAT)
PHP72,610.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP64,830.48 |
*price indicative
- RS Stock No.:
- 312-000
- Mfr. Part No.:
- 6313-J20AA-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 65mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 33mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 60000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 100000N | |
| Series | 63 | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 7300rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 140mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 65mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 33mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 60000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 100000N | ||
Series 63 | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Limiting Speed 7300rpm | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 140mm | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing offers a robust solution for a variety of applications, ensuring durability and reliability in operation. Constructed with a steel sheet metal cage and a unique ceramic coating, this bearing is engineered to provide superior performance even under challenging conditions. With its dimensionally stabilised rings and a tolerance class of PN, it is designed for optimal functioning at temperatures up to 150°C. This product features a special radial internal clearance (C3), making it suitable for high-speed applications while maintaining operational efficiency. Ideal for various industrial uses, it serves as a dependable choice for those seeking quality and precision.
Optimised for high speed applications minimising energy consumption
Not sealed allowing for custom lubrication solutions to be applied
Suitable for extreme temperatures enhancing operational flexibility
Related links
- FAG 6313-C-Z-C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
- FAG 6313-C 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
- FAG 6313-C-Z 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
- FAG 6313-C-C4 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
- FAG 6216-J20AA-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- FAG 6228-J20AA-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 250 mm OD
- FAG 6328-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 300 mm OD
- FAG 6313-C-C3 1 Row Ball Bearing - 65 mm ID, 140 mm OD
