FAG 6313-C-Z-C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
- RS Stock No.:
- 310-226
- Mfr. Part No.:
- 6313-C-Z-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP10,634.04
(exc. VAT)
PHP11,910.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,634.04 |
*price indicative
- RS Stock No.:
- 310-226
- Mfr. Part No.:
- 6313-C-Z-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 65mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 33mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 60000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 101000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 7300rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 65mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 33mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 60000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 101000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 7300rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is engineered for high-performance applications, delivering exceptional reliability and operational efficiency. With its advanced internal design and robust construction, this bearing ensures optimal load handling under various conditions. Specially designed with a non-contact shield, it maintains the integrity of the lubrication while preventing the ingress of contaminants. This model provides enhanced durability and performance, making it an excellent choice for demanding operational environments.
P6 tolerance class for superior precision in alignment and operation
Dimensional stabilization ensures consistent performance up to 150°C
Radial internal clearance C3 allows for better adaptability to various applications
Related links
- FAG 6313-C-Z 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
- FAG 6313-C 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
- FAG 6313-C-C4 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
- FAG 6313-J20AA-C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
- FAG 6313-C-C3 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- FAG 6313-C-2HRS-C3 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- FAG 6313-C-2Z-C3 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- FAG 6310-C-Z-C3 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
