FAG 6313-C-Z 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
- RS Stock No.:
- 310-992
- Mfr. Part No.:
- 6313-C-Z
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP10,634.04
(exc. VAT)
PHP11,910.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,634.04 |
*price indicative
- RS Stock No.:
- 310-992
- Mfr. Part No.:
- 6313-C-Z
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 65mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 33mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 60000N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 101000N | |
| Standards/Approvals | DIN 625-1 | |
| Series | 63 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 7300rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Flange Outside Diameter | 140mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 65mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 33mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 60000N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 101000N | ||
Standards/Approvals DIN 625-1 | ||
Series 63 | ||
Bore Type Cylindrical | ||
Limiting Speed 7300rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
Flange Outside Diameter 140mm | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing exemplifies precision engineering and durability, tailored for a variety of applications requiring robust performance. Designed for efficient load distribution and minimal friction, it boasts advanced features that enhance its operational longevity. The innovative C Generation design facilitates improved sealing capabilities, ensuring reliability even under challenging conditions.
Efficiently manages radial internal clearance optimising operational smoothness
Capable of functioning effectively within a wide operating temperature range
Lifelike specifications make it suited for various mechanical applications
Related links
- FAG 6313-C-Z-C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
- FAG 6313-C 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
- FAG 6313-C-C4 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
- FAG 6313-J20AA-C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
- FAG 6313-C-C3 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- FAG 6313-C-2Z 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- FAG 6313-C-2Z-C3 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- FAG 6313-C-2HRS-C3 1 Row Ball Bearing - 65 mm ID, 140 mm OD
