FAG 6216-C4 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- RS Stock No.:
- 310-295
- Mfr. Part No.:
- 6216-C4
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP8,218.36
(exc. VAT)
PHP9,204.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,218.36 |
*price indicative
- RS Stock No.:
- 310-295
- Mfr. Part No.:
- 6216-C4
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 80mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 26mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 55000N | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 77000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 7300rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 80mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 26mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 55000N | ||
Internal Clearance C4 | ||
Dynamic Load Rating 77000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 7300rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing exemplifies precision and reliability, specifically designed to meet the demands of dynamic settings. This product features a robust steel sheet metal cage that ensures durability and efficient lubrication flow. With its dimensional stability up to temperatures of 150°C, it is ideal for various applications that require excellent temperature management. The bearing is not sealed, providing flexibility for users who prefer alternative lubrication methods.
Larger internal clearance allows for effective management of radial loads
Streamlined design reduces friction promoting energy efficiency
Ideal for use in a wide range of industrial machinery
Related links
- FAG 6216-J20AA-C4 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- FAG 6216-Z 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- FAG 6216-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- FAG 6216-J20AA-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- SKF 6216-2RS1 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- SKF 6216-2Z/C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- SKF 6216-2RS1/C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- FAG 6018-C4 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
