FAG 6211-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- RS Stock No.:
- 311-963
- Mfr. Part No.:
- 6211-2Z-L069-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP3,713.86
(exc. VAT)
PHP4,159.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,713.86 |
*price indicative
- RS Stock No.:
- 311-963
- Mfr. Part No.:
- 6211-2Z-L069-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 100mm | |
| Race Width | 21mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 29000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 46000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | DIN 625-1 | |
| Series | 6211 | |
| Limiting Speed | 8000rpm | |
| Flange Outside Diameter | 100mm | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 100mm | ||
Race Width 21mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 29000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 46000N | ||
Bore Type Cylindrical | ||
Standards/Approvals DIN 625-1 | ||
Series 6211 | ||
Limiting Speed 8000rpm | ||
Flange Outside Diameter 100mm | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- KR
The FAG Deep Groove Ball Bearing is engineered to provide excellent performance and reliability in a variety of applications. Designed to operate under high load conditions, this variant features a non-contact shield on both sides, ensuring a robust defence against contaminants while maintaining low-friction functionality. The advanced steel sheet metal cage enhances durability and reduces noise, making it ideal for high-temperature environments. With stability up to 150°C and oversized internal clearance, it caters perfectly to areas needing heavy radial loads.
Comprehensive load ratings facilitate confident selection for various applications
Lifetime lubrication ensures hassle free maintenance and extended longevity
Specially formulated grease lubrication enhances performance under high speed
Related links
- FAG 6011-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- SKF 6211-2Z/C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- FAG 6211-C-C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- FAG 6211-C-Z-C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- FAG 6013-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD
- FAG 6309-C-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6208-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- FAG 6015-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
