FAG 6211-C-Z-C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- RS Stock No.:
- 311-964
- Mfr. Part No.:
- 6211-C-Z-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP3,229.60
(exc. VAT)
PHP3,617.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,229.60 |
*price indicative
- RS Stock No.:
- 311-964
- Mfr. Part No.:
- 6211-C-Z-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 55mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 21mm | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 29000N | |
| Dynamic Load Rating | 46500N | |
| Bore Type | Z Cylindrical | |
| Standards/Approvals | RoHS | |
| Series | 62..-C-Z | |
| Limiting Speed | 10400rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 55mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 21mm | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 29000N | ||
Dynamic Load Rating 46500N | ||
Bore Type Z Cylindrical | ||
Standards/Approvals RoHS | ||
Series 62..-C-Z | ||
Limiting Speed 10400rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- PT
The FAG Deep Groove Ball Bearing represents a perfect synergy of design and function, tailored for enhanced performance in demanding applications. Boasting an innovative internal design from the C generation, it features non-contact shielding on one side to ensure longevity while reducing friction. The steel sheet metal cage strengthens the bearing, allowing for optimal axial and radial load support. With its robust performance characteristics, this bearing is finely tuned for seamless operation across a variety of industries.
Optimised for use in a range of operating environments
Incorporates a non contact shield to enhance lubrication retention
Provides an exceptional balance between performance and maintenance
Related links
- FAG 6211-C-C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- FAG 6211-C-Z 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- FAG 6211-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- SKF 6211-Z/C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- FAG 6211-C-2HRS-C3 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- FAG 6211-C-2Z-C3 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- SKF 6211-2Z/C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- FAG 6211-C-2HRS 1 Row Ball Bearing - 55 mm ID, 100 mm OD
