FAG 6211-C-Z 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- RS Stock No.:
- 312-727
- Mfr. Part No.:
- 6211-C-Z
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP3,229.60
(exc. VAT)
PHP3,617.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,229.60 |
*price indicative
- RS Stock No.:
- 312-727
- Mfr. Part No.:
- 6211-C-Z
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 100mm | |
| Race Width | 21mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 29000N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 50000N | |
| Bore Type | Cylindrical | |
| Series | 6211 | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 10400rpm | |
| Flange Outside Diameter | 100mm | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 100mm | ||
Race Width 21mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 29000N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 50000N | ||
Bore Type Cylindrical | ||
Series 6211 | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 10400rpm | ||
Flange Outside Diameter 100mm | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- PT
The FAG Deep Groove Ball Bearing is engineered to provide outstanding performance in a wide range of applications. With its single row design and advanced C generation technology, this bearing is built for longevity and reliability. It features non contact shielding on one side, ensuring effective protection against contaminants while reducing friction. Its robust steel sheet metal cage enhances structural integrity, making it suitable for moderate to high speed operations.
Designed for exceptional radial load handling capabilities
Configured for both grease and oil lubrication methods
Designed to withstand normal internal clearance for improved longevity
Built to provide high dynamic and static load ratings which ensuring reliability
Adaptable to various mounting dimensions for flexible installation
Related links
- FAG 6211-C-Z-C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- FAG 6211-C-2Z-C3 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- FAG 6211-C-2HRS 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- FAG 6211-C-2HRS-C3 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- FAG 6211-C-2Z 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- FAG 6211-C-C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- INA 6211-C 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- FAG 6311-C-Z 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
