FAG 6311-C-Z 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD

Subtotal (1 unit)*

PHP6,066.22

(exc. VAT)

PHP6,794.17

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP6,066.22

*price indicative

RS Stock No.:
311-995
Mfr. Part No.:
6311-C-Z
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

55mm

Outside Diameter

120mm

Race Width

29mm

Cage Material

Steel

Race Material

Steel

Ball Material

Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

47500N

Internal Clearance

Normal

Dynamic Load Rating

83000N

Standards/Approvals

DIN 625-1

Bore Type

Cylindrical

Series

63

Limiting Speed

8500rpm

Bearing Type

Deep Groove

Flange Outside Diameter

120mm

Race Type

Deep Grooved

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing delivers exceptional performance and reliability in various applications. Its robust design features a steel sheet metal cage and incorporates an advanced sealing mechanism that ensures protection against contaminants. Capable of operating under a wide temperature range, it is tailored for superior dynamic load ratings while maintaining a compact form. The design prioritises both efficiency and durability, allowing it to excel in demanding conditions. This product is an ideal choice for users seeking a dependable bearing solution that aligns with robust engineering standards.

Offers better performance parameters compared to standard alternatives

Optimised for both dynamic and static load capacities accommodating a range of operational needs

Capable of handling high speed applications due to its limiting and reference speed ratings

Related links