FAG 6210-C-Z 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- RS Stock No.:
- 310-970
- Mfr. Part No.:
- 6210-C-Z
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP3,380.18
(exc. VAT)
PHP3,785.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,380.18 |
*price indicative
- RS Stock No.:
- 310-970
- Mfr. Part No.:
- 6210-C-Z
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 90mm | |
| Race Width | 20mm | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 23200N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 40000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 11700rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 90mm | ||
Race Width 20mm | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 23200N | ||
Internal Clearance CN | ||
Dynamic Load Rating 40000N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 11700rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- PT
The FAG Deep Groove Ball Bearing represents a pinnacle of engineering, meticulously designed to cater to the demands of diverse applications. With its robust single row configuration, it ensures reliable performance while accommodating radial loads with aplomb. The innovative internal design, coupled with non contact shielding on one side, provides an ideal balance between efficiency and longevity.
Optimised for high radial load capacities enhancing machine efficiency
Designed with a non contact shield to prevent contamination while reducing friction
Steel sheet metal cage which ensuring robust structural integrity
Streamlined design enables easy integration into existing setups
Radial internal clearance tailored for normal operational requirements
Related links
- FAG 6210-C-Z-C3 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- FAG 6210-C-C4 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- FAG 6210 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- FAG 6210-2Z-L207-C3 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- FAG 6310-C-Z 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- FAG 6210-C 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- FAG 6210-C-HRS 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- FAG 6210-C-2HRS-C3 1 Row Ball Bearing - 50 mm ID, 90 mm OD
