FAG 6210-C-HRS 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- RS Stock No.:
- 313-156
- Mfr. Part No.:
- 6210-C-HRS
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP3,473.64
(exc. VAT)
PHP3,890.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,473.64 |
*price indicative
- RS Stock No.:
- 313-156
- Mfr. Part No.:
- 6210-C-HRS
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 90mm | |
| Race Width | 20mm | |
| Cage Material | Steel Sheet Metal | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 23200N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 40000N | |
| Series | 62 | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 6500rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 90mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 90mm | ||
Race Width 20mm | ||
Cage Material Steel Sheet Metal | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 23200N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 40000N | ||
Series 62 | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Limiting Speed 6500rpm | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 90mm | ||
The FAG Deep Groove Ball Bearing is engineered for reliability and efficiency in various applications. With a focus on high performance, it features a robust internal design that enhances durability while ensuring smooth operation. Designed for demanding environments, its HRS sealing mechanism effectively protects against contaminants, extending service life.
Enhanced sealing protects against dirt and moisture
Durable construction supports long term use
Optimised for high speeds facilitating efficient machinery operation
Suitable for a variety of industrial applications
Cage design promotes smooth operation under load
Stability across a wide temperature range ensures reliable function
Related links
- FAG 6210-C 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- FAG 6210-C-2Z-C3 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- FAG 6210-C-2HRS-C3 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- FAG 6210-C-2HRS 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- FAG 6210-C-2Z 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- FAG 6210-C-C4 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- FAG 6210-C-Z 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- FAG 6210-C-Z-C3 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
