FAG 6210-C-C4 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- RS Stock No.:
- 312-846
- Mfr. Part No.:
- 6210-C-C4
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP2,495.77
(exc. VAT)
PHP2,795.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,495.77 |
*price indicative
- RS Stock No.:
- 312-846
- Mfr. Part No.:
- 6210-C-C4
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 90mm | |
| Race Width | 20mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 23200N | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 40000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | DIN 625-1 | |
| Series | 62 | |
| Limiting Speed | 11700rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Deep Grooved | |
| Flange Outside Diameter | 90mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 90mm | ||
Race Width 20mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 23200N | ||
Internal Clearance C4 | ||
Dynamic Load Rating 40000N | ||
Bore Type Cylindrical | ||
Standards/Approvals DIN 625-1 | ||
Series 62 | ||
Limiting Speed 11700rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Deep Grooved | ||
Flange Outside Diameter 90mm | ||
The FAG Deep Groove Ball Bearing represents a robust yet versatile solution for various mechanical applications. With its optimised design, this bearing excels in providing stability under both radial and axial loads. The internal design has been meticulously refined in the Generation C iteration, emphasising steel sheet metal cages that enhance longevity and reliability. Additionally, its capacity for external stabilisation up to 120°C allows it to thrive in demanding environments.
Optimised design for enhanced stability and longevity
Steel sheet metal cage ensures durability in rigorous conditions
Suitable for a wide range of industrial and automotive applications
Capable of handling high radial and axial loads efficiently
Designed for low maintenance operating without grease
Generational advancements lead to improved internal design
Related links
- FAG 6210-C-Z-C3 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- FAG 6210-C-Z 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- FAG 6210 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- FAG 6210-2Z-L207-C3 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- FAG 6210-C 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- FAG 6210-C-HRS 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- FAG 6210-C-2HRS-C3 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- FAG 6210-C-2Z-C3 1 Row Ball Bearing - 50 mm ID, 90 mm OD
