FAG 6210 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD

Subtotal (1 pack of 25 units)*

PHP43,348.21

(exc. VAT)

PHP48,550.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP43,348.21PHP1,733.928

*price indicative

RS Stock No.:
312-190
Mfr. Part No.:
6210
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

50mm

Outside Diameter

90mm

Race Width

20mm

Race Material

Steel

Cage Material

Steel Sheet Metal

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

24200N

Internal Clearance

Normal

Dynamic Load Rating

39000N

Bore Type

Cylindrical

Standards/Approvals

DIN 625-1

Series

62

Limiting Speed

10500rpm

Flange Outside Diameter

90mm

Bearing Type

Single Row Deep Groove Ball

Race Type

Deep Grooved

The FAG Deep Groove Ball Bearing is designed for high performance and reliability in various applications. Boasting a single-row design with a robust steel sheet metal cage, it ensures efficient operation even in challenging environments. The bearing's dimensional stability at elevated temperatures makes it suitable for a wide range of industrial uses. With exceptional load ratings, it provides outstanding support for radial and axial loads, making it a versatile choice for both standard and demanding conditions.

Features standardised sizes facilitating easy integration into existing setups

Minimises maintenance downtime through reliable performance

Eliminates the need for additional lubrication ensuring hassle free operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy