SKF 6210-2ZNR 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- RS Stock No.:
- 585-920
- Mfr. Part No.:
- 6210-2ZNR
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP25,284.77
(exc. VAT)
PHP28,318.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP25,284.77 | PHP5,056.954 |
*price indicative
- RS Stock No.:
- 585-920
- Mfr. Part No.:
- 6210-2ZNR
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 50mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 20mm | |
| Ball Material | Bearing Steel | |
| Cage Material | Sheet Metal | |
| Race Material | Bearing Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 23.2kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 37.1kN | |
| Standards/Approvals | RoHS | |
| Bore Type | Cylindrical | |
| Series | 6210-2ZNR | |
| Limiting Speed | 8000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 50mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 20mm | ||
Ball Material Bearing Steel | ||
Cage Material Sheet Metal | ||
Race Material Bearing Steel | ||
Number of Rows 1 | ||
Static Load Rating 23.2kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 37.1kN | ||
Standards/Approvals RoHS | ||
Bore Type Cylindrical | ||
Series 6210-2ZNR | ||
Limiting Speed 8000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
The SKF Bearing is meticulously designed to power a variety of industrial applications with unmatched reliability. This premium product features double shields that protect the internal components from dust and moisture, promoting longevity and sustained performance. Engineered for excellence, it incorporates precision engineering and advanced materials, ensuring smooth operation and reduced friction. The bearings robust construction not only supports heavy loads but also maintains optimal performance levels across a wide temperature range. Whether you are enhancing machinery in a manufacturing facility or repairing equipment, this bearing stands out as a stellar choice for longevity and efficiency.
Double shields provide enhanced protection against contaminants
Optimised for smooth and quiet operation
Robust design supports heavy loads with ease
Suitable for a wide range of industrial applications
Resistant to temperature variations which ensuring reliable performance
Designed for easy installation and maintenance saving time and effort
Related links
- SKF 6210-2RS1NR 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- SKF 6210-2RS1K 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- SKF 6210-2Z/VA208 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- SKF 6210-2Z/C3GJN 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- FAG 6210 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- FAG 6210-C-Z 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- FAG 6210-2Z-L207-C3 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- FAG 6210-C-C4 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
