SKF 6210-2Z/VA208 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- RS Stock No.:
- 585-846
- Mfr. Part No.:
- 6210-2Z/VA208
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP81,535.30
(exc. VAT)
PHP91,319.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP81,535.30 | PHP16,307.06 |
*price indicative
- RS Stock No.:
- 585-846
- Mfr. Part No.:
- 6210-2Z/VA208
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 90mm | |
| Race Width | 20mm | |
| Cage Material | Non-Metallic | |
| Race Material | High Temperature Steel | |
| Number of Rows | 1 | |
| Internal Clearance | C5 | |
| Static Load Rating | 23.2kN | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS | |
| Series | 6210-2Z/VA208 | |
| Limiting Speed | 60rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 90mm | ||
Race Width 20mm | ||
Cage Material Non-Metallic | ||
Race Material High Temperature Steel | ||
Number of Rows 1 | ||
Internal Clearance C5 | ||
Static Load Rating 23.2kN | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS | ||
Series 6210-2Z/VA208 | ||
Limiting Speed 60rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- SE
The SKF Premium quality bearing offers exceptional reliability and performance for a variety of industrial applications. Designed with precision engineering, it ensures minimum friction and maximal efficiency, making it ideal for high speed operations. Featuring a robust shielded design, the bearing's construction provides excellent protection against contaminants, enhancing its lifespan. Constructed from top grade materials, this bearing withstands the demands of rigorous mechanical environments while maintaining optimal functionality. With its innovative design, this product embodies a blend of durability and accuracy, ensuring smooth and effective operation in demanding conditions.
Robust shielded design prevents contamination from dust and moisture
Engineered for minimal friction enhancing energy efficiency
High speed capability supports a wide range of applications
Constructed from top quality materials for increased durability
Optimised design ensures precise fit for seamless operation
Related links
- SKF 6210-2Z/C3GJN 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- SKF 6308-2Z/VA208 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- SKF 6205-2Z/VA208 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6206-2Z/VA208 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- SKF 6008-2Z/VA208 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- SKF 6307-2Z/VA208 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- SKF 6208-2Z/VA208 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- SKF 6207-2Z/VA208 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
