SKF 6308-2Z/VA208 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- RS Stock No.:
- 586-669
- Mfr. Part No.:
- 6308-2Z/VA208
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP88,456.89
(exc. VAT)
PHP99,071.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP88,456.89 | PHP17,691.378 |
*price indicative
- RS Stock No.:
- 586-669
- Mfr. Part No.:
- 6308-2Z/VA208
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Ball Material | High Temperature Steel | |
| Cage Material | Sheet Metal | |
| Race Material | High Temperature Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C5 | |
| Static Load Rating | 24kN | |
| Standards/Approvals | RoHS | |
| Series | 6308-2Z/VA208 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 60rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Ball Material High Temperature Steel | ||
Cage Material Sheet Metal | ||
Race Material High Temperature Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance C5 | ||
Static Load Rating 24kN | ||
Standards/Approvals RoHS | ||
Series 6308-2Z/VA208 | ||
Bore Type Cylindrical | ||
Limiting Speed 60rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- SE
The SKF High Performance Bearing is designed to withstand extreme conditions, offering unparalleled reliability and efficiency. Crafted with precision engineering, it features a robust metal shield that protects against contaminants and reduces friction, making it ideal for high speed applications. The bearings unique design ensures optimal load capacity while maintaining durability under varied operating temperatures. Suitable for a wide range of industrial and mechanical applications, it enhances machine performance, ensuring longevity and minimal maintenance. The advanced sealing technology not only extends its lifespan but also guarantees continuous operation, providing peace of mind in demanding environments. This is the go to solution for engineers looking to boost productivity and operational excellence.
Unmatched protection against dust and moisture due to its metal shields
Optimised for high speed applications which ensuring superior performance
Engineered to handle high loads promoting efficiency
Designed for extended operational life in tough conditions
Minimises maintenance allowing for uninterrupted production
Versatile application across various industries enhances adaptability
Related links
- SKF 6308-2Z/C3LHT23 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- SKF 6308-2Z/C4 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- SKF 6210-2Z/VA208 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- SKF 6008-2Z/VA208 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- SKF 6208-2Z/VA208 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- SKF 6205-2Z/VA208 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6206-2Z/VA208 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- SKF 6307-2Z/VA208 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
