SKF 6307-2Z/VA208 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD

Subtotal (1 pack of 5 units)*

PHP66,736.99

(exc. VAT)

PHP74,745.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP66,736.99PHP13,347.398

*price indicative

RS Stock No.:
585-885
Mfr. Part No.:
6307-2Z/VA208
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

35mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

80mm

Race Width

21mm

Race Material

High Temperature Steel

Cage Material

Non-Metallic

Ball Material

High Temperature Steel

End Type

Double Shielded

Number of Rows

1

Internal Clearance

C5

Static Load Rating

19kN

Series

6307-2Z/VA208

Standards/Approvals

RoHS

Bore Type

Cylindrical

Limiting Speed

70rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
SE
The SKF Deep groove ball bearing designed for optimal efficiency and longevity in a variety of demanding applications. Built to withstand harsh conditions, it features robust sealing that protects against contaminants while ensuring reliable operation. The integrated lubrication management allows for extended service intervals, enhancing productivity and reducing maintenance costs. Engineered with precision, this bearing offers low frictional resistance, resulting in smoother operation and minimal heat generation. Ideal for industries ranging from manufacturing to automotive, this bearing provides unparalleled reliability and performance, making it an indispensable component in any machinery where performance and durability are paramount.

Resilient double seal design effectively prevents dirt ingress and prolongs lifespan

Manufactured from high quality materials ensuring consistent performance under stress

Optimised for high speed applications maintaining stability at elevated RPMs

Low friction characteristics contribute to energy savings and reduced operational costs

Versatile design suitable for various machinery types enhancing compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy