SKF 6207-2Z/VA208 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- RS Stock No.:
- 586-760
- Mfr. Part No.:
- 6207-2Z/VA208
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP68,980.78
(exc. VAT)
PHP77,258.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP68,980.78 | PHP13,796.156 |
*price indicative
- RS Stock No.:
- 586-760
- Mfr. Part No.:
- 6207-2Z/VA208
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 35mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 17mm | |
| Cage Material | Non-Metallic | |
| Race Material | High Temperature Steel | |
| Number of Rows | 1 | |
| Internal Clearance | C5 | |
| Static Load Rating | 15.3kN | |
| Series | 6207-2Z/VA208 | |
| Standards/Approvals | RoHS | |
| Bore Type | Cylindrical | |
| Limiting Speed | 80rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 35mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 17mm | ||
Cage Material Non-Metallic | ||
Race Material High Temperature Steel | ||
Number of Rows 1 | ||
Internal Clearance C5 | ||
Static Load Rating 15.3kN | ||
Series 6207-2Z/VA208 | ||
Standards/Approvals RoHS | ||
Bore Type Cylindrical | ||
Limiting Speed 80rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- SE
The SKF High Performance Bearing is engineered to deliver reliability and efficiency under challenging conditions. Designed for applications that require robust protection against contamination, it features a double sealed design to shield against dust and moisture ingress. The innovative design not only enhances the lifespan of machinery but also reduces maintenance frequency, allowing for uninterrupted operation in demanding environments. With its exceptional axial and radial load capabilities, this bearing ensures optimal performance, making it a smart choice for both industrial and commercial uses. The product delivers superior performance paired with a low friction coefficient, promoting energy savings and sustainability. Its precision engineering ensures minimal vibration and noise levels, contributing to a more harmonious working environment. Trust in this advanced bearing solution to optimise your machinery's functionality for years to come.
Designed with double seals for enhanced protection against contaminants
Optimises energy efficiency reducing operational costs
Engineered to provide exceptional load bearing capabilities
Minimises vibration and noise for a quieter operation
Reduces maintenance requirements increasing operational uptime
Ideal for a variety of industrial and commercial applications
Related links
- SKF 6307-2Z/VA208 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- SKF 6205-2Z/VA208 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6206-2Z/VA208 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- SKF 6308-2Z/VA208 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- SKF 6008-2Z/VA208 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- SKF 6208-2Z/VA208 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- SKF 6210-2Z/VA208 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- SKF 6005-2Z/VA208 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
