SKF 6207-2Z/VA201 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- RS Stock No.:
- 462-283
- Mfr. Part No.:
- 6207-2Z/VA201
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP9,082.03
(exc. VAT)
PHP10,171.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,082.03 |
*price indicative
- RS Stock No.:
- 462-283
- Mfr. Part No.:
- 6207-2Z/VA201
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 17mm | |
| Ball Material | High Temperature Steel | |
| Cage Material | Sheet Metal | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 15.3kN | |
| Internal Clearance | 64 μm | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Series | 6207 | |
| Limiting Speed | 80rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 17mm | ||
Ball Material High Temperature Steel | ||
Cage Material Sheet Metal | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 15.3kN | ||
Internal Clearance 64 μm | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Series 6207 | ||
Limiting Speed 80rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- SE
Gavin
The SKF Single row deep groove ball bearings for high temperature applications, with shields on both sides, are designed for challenging operating conditions, with certain variants being capable of performing at temperatures as high as 350 °C (660 °F). They have larger radial internal clearances and use graphite-based lubricants that enable operation at high temperatures.
Easily swapped with grease lubricated bearings of corresponding ISO dimensions
Increased reliability
Reduced complexity and decreased environmental impact
Integral sealing prolongs bearing service life
Typical benefits of single row deep groove ball bearings
Related links
- SKF 6207-2Z/VA228 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SKF 6207-2Z/C3GJN 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SKF 6207-2Z/C3WT 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SKF 6207-2Z 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SKF 6207-2Z/C3 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SKF 6207-2Z/VA208 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- RS PRO 6207-2Z 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- RS PRO 6207-2Z/C3 1 Row Ball Bearing - 35 mm ID, 72 mm OD
