FAG 6209-C-Z 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- RS Stock No.:
- 310-982
- Mfr. Part No.:
- 6209-C-Z
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP2,311.38
(exc. VAT)
PHP2,588.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP2,311.38 |
*price indicative
- RS Stock No.:
- 310-982
- Mfr. Part No.:
- 6209-C-Z
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 45mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 85mm | |
| Race Width | 19mm | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 20300N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 35500N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 12700rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 45mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 85mm | ||
Race Width 19mm | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 20300N | ||
Internal Clearance CN | ||
Dynamic Load Rating 35500N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 12700rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- PT
The FAG Deep Groove Ball Bearing is an essential component engineered to deliver a robust performance in various applications. Specifically designed for increased operational efficiency, it features a unique internal design that reduces internal friction, mitigating wear and enhancing longevity. Constructed with a steel sheet metal cage, this bearing effectively manages radial loads while maintaining a stable temperature profile during operation. It is versatile enough to excel in both high speed and heavy load scenarios, making it an ideal choice for industrial machinery and automotive uses.
Optimised for high speed applications
Designed to accommodate a variety of axial loads
Offers minimal radial internal clearance for improved stability
Lightweight yet durable construction enhances portability
Simple installation process reduces downtime
Enhanced load ratings ensure longevity and reliability
Related links
- FAG 6209-C-C4 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- FAG 6209-C-HRS 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- FAG 6209-C-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- FAG 6209-C-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- FAG 6209-C-Z-C3 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- FAG 6209-2RSR 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- FAG 6209-C-2HRS-C3 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- FAG 6209-C-2HRS 1 Row Ball Bearing - 45 mm ID, 85 mm OD
