FAG 6209-C-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- RS Stock No.:
- 310-317
- Mfr. Part No.:
- 6209-C-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP1,415.63
(exc. VAT)
PHP1,585.51
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP1,415.63 |
*price indicative
- RS Stock No.:
- 310-317
- Mfr. Part No.:
- 6209-C-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 45mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 85mm | |
| Race Width | 19mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 20300N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 35500N | |
| Standards/Approvals | ISO 492:2023 | |
| Series | 62 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 12700rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 45mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 85mm | ||
Race Width 19mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 20300N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 35500N | ||
Standards/Approvals ISO 492:2023 | ||
Series 62 | ||
Bore Type Cylindrical | ||
Limiting Speed 12700rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- PT
Schaeffler Series 62 Deep Groove Ball Bearing, 45mm Bore, 85mm Outside Diameter - 6209-C-C3
This deep groove ball bearing is designed to support rotational loads in a wide range of industrial assemblies where a single-row, open bearing is required. It is suitable for applications that demand a balance of radial performance and moderate axial capability, and is intended for installations using a cylindrical bore. The component meets contemporary dimensional standards for interchangeability.
Features and Benefits:
• Steel cage reduces internal friction for smoother operation
• C3 clearance accommodates thermal expansion under load
• 20,300 N static load rating resists deformation at rest
• 35,500 N dynamic load rating sustains continuous load cycling
• 12,700 rpm limiting speed enables high-speed rotation
• C3 clearance accommodates thermal expansion under load
• 20,300 N static load rating resists deformation at rest
• 35,500 N dynamic load rating sustains continuous load cycling
• 12,700 rpm limiting speed enables high-speed rotation
Applications
• Suitable for electric motor shaft support
• Ideal for gearbox intermediate shafts
• Used with conveyor roller assemblies
• Can be used for pump impeller bearings
• Used for machine-tool spindle support
• Ideal for gearbox intermediate shafts
• Used with conveyor roller assemblies
• Can be used for pump impeller bearings
• Used for machine-tool spindle support
What bore type does it use?
It uses a cylindrical bore to mount on plain shafts.
How does the open end design affect maintenance?
The open configuration permits direct lubrication and inspection without seal removal.
What internal clearance is specified and why is it relevant?
It has a C3 internal clearance which provides extra running clearance for elevated operating temperatures.
What material composes the cage and what is its role?
The cage is MADE from steel and maintains ball spacing while withstanding mechanical stresses.
Related links
- FAG 6209-C-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- FAG 6209-C-C4 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- FAG 6209-C-Z 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- FAG 6209-C-HRS 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- FAG 6209-C-Z-C3 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- FAG 6209-C-2HRS-C3 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- FAG 6209-C-2Z-C3 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- FAG 6209-2RSR 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
