FAG 6209-C-HRS 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- RS Stock No.:
- 311-166
- Mfr. Part No.:
- 6209-C-HRS
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP2,609.39
(exc. VAT)
PHP2,922.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,609.39 |
*price indicative
- RS Stock No.:
- 311-166
- Mfr. Part No.:
- 6209-C-HRS
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 45mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 85mm | |
| Race Width | 19mm | |
| Cage Material | Steel Sheet Metal | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 20300N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 35500N | |
| Series | 62 | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 7100rpm | |
| Flange Outside Diameter | 85mm | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 45mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 85mm | ||
Race Width 19mm | ||
Cage Material Steel Sheet Metal | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 20300N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 35500N | ||
Series 62 | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Limiting Speed 7100rpm | ||
Flange Outside Diameter 85mm | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove | ||
The FAG Deep Groove Ball Bearing represents precision engineering and reliability for a myriad of applications. Designed with a single row and featuring a Generation C internal design, it is ideal for situations where reduced friction and greater durability are paramount. The HRS sealing configuration ensures protection against contaminants, while the robust steel sheet metal cage enhances structural integrity.
Designed with a contact seal on one side for enhanced protection against contamination
Operates effectively under a wide temperature range which ensuring reliability in diverse conditions
Offers normal internal clearance for versatile application compatibility
Provides dimensional stability adding to its longevity and reducing maintenance needs
Related links
- FAG 6209-C-C4 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- FAG 6209-C-Z 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- FAG 6209-C-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- FAG 6209-C-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- FAG 6209-2RSR 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- FAG 6208-C-HRS 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- FAG 6310-C-HRS 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- FAG 6209-C-2HRS-C3 1 Row Ball Bearing - 45 mm ID, 85 mm OD
