FAG 6310-C-HRS 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- RS Stock No.:
- 310-927
- Mfr. Part No.:
- 6310-C-HRS
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP5,454.38
(exc. VAT)
PHP6,108.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,454.38 |
*price indicative
- RS Stock No.:
- 310-927
- Mfr. Part No.:
- 6310-C-HRS
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 110mm | |
| Race Width | 27mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 38000N | |
| Dynamic Load Rating | 68000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 5800rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 110mm | ||
Race Width 27mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 38000N | ||
Dynamic Load Rating 68000N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 5800rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- IN
The FAG Deep Groove Ball Bearing is designed to deliver exceptional performance and reliability in various applications. With its improved internal design, it ensures optimal efficiency and a longer lifespan, making it an ideal choice for demanding environments. This product features a single-row construction, complemented by a robust contact seal on one side to prevent contamination. Its precise engineering allows for excellent load ratings and minimal friction, ensuring smooth operation even under heavy loads.
Lightweight construction aids in reducing overall system weight
Exceptional dynamic and static load ratings ensuring reliability
Precision engineered for smooth operation and reduced friction
Related links
- FAG 6310-C-Z-C3 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- FAG 6310-C-Z 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- FAG 6310-C-2HRS-C4 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- FAG 6310-C-2Z-L207-C3 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- FAG 6209-C-HRS 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- FAG 6208-C-HRS 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- FAG 6310-C-2Z 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- FAG 6310-C 1 Row Ball Bearing - 50 mm ID, 110 mm OD
