FAG 6310-C-2HRS-C4 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- RS Stock No.:
- 310-202
- Mfr. Part No.:
- 6310-C-2HRS-C4
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP6,987.55
(exc. VAT)
PHP7,826.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,987.55 |
*price indicative
- RS Stock No.:
- 310-202
- Mfr. Part No.:
- 6310-C-2HRS-C4
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 50mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 27mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 3800N | |
| Dynamic Load Rating | 6800N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 50mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 27mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 3800N | ||
Dynamic Load Rating 6800N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The FAG Deep Groove Ball Bearing is meticulously engineered for exceptional performance and robustness, catering to the demands of modern machinery. With cutting-edge design features, it ensures long-lasting reliability while maintaining smooth operation, even under challenging conditions. The incorporation of dual contact seals enhances protection against contaminants, making it suitable for various industrial applications. Designed for high load ratings and outstanding tolerance, this product exemplifies the perfect balance of durability and efficiency.
First rate radial load capacity ensures reliability under heavy usage
Lifetime lubrication means minimal maintenance requirements for users
Offers increased axial load handling for improved performance in machinery
Related links
- FAG 6207-C-2HRS-C4 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6310-C-Z-C3 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- FAG 6310-C-HRS 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- FAG 6310-C-Z 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- FAG 6310-C-2Z-L207-C3 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- FAG 6310-C-2HRS-C3 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- FAG 6310-C-2HRS 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- FAG 6310-C-C4 1 Row Ball Bearing - 50 mm ID, 110 mm OD
