FAG 6310-C-C4 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- RS Stock No.:
- 312-880
- Mfr. Part No.:
- 6310-C-C4
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP4,402.99
(exc. VAT)
PHP4,931.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,402.99 |
*price indicative
- RS Stock No.:
- 312-880
- Mfr. Part No.:
- 6310-C-C4
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 110mm | |
| Race Width | 27mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 38000N | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 68000N | |
| Standards/Approvals | DIN 625-1 | |
| Series | 63 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 9500rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Flange Outside Diameter | 110mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 110mm | ||
Race Width 27mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 38000N | ||
Internal Clearance C4 | ||
Dynamic Load Rating 68000N | ||
Standards/Approvals DIN 625-1 | ||
Series 63 | ||
Bore Type Cylindrical | ||
Limiting Speed 9500rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
Flange Outside Diameter 110mm | ||
- COO (Country of Origin):
- IN
The FAG Deep Groove Ball Bearing range is expertly designed for superior performance in various applications. This product features a robust internal design, ensuring longevity and reliability, whilst maintaining optimal functionality in diverse operating conditions. With an innovative steel sheet metal cage and exceptional load ratings, its engineered to withstand higher stress levels and provides stability across numerous industrial uses.
Capable of operating at elevated temperatures without compromising integrity
Unsealed design prevents contamination while enabling easy handling
Efficient performance at high speeds reduces wear and tear
Related links
- FAG 6310-C-2HRS-C4 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- FAG 6310-C-2Z 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- FAG 6310-C 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- FAG 6310-C-2HRS 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- FAG 6310-C-2Z-C3 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- FAG 6310-C-2HRS-C3 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- FAG 6310-C-C3 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- FAG 6310-C-HRS 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
