FAG 6207-C-2HRS-C4 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- RS Stock No.:
- 312-837
- Mfr. Part No.:
- 6207-C-2HRS-C4
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP1,669.75
(exc. VAT)
PHP1,870.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,669.75 |
*price indicative
- RS Stock No.:
- 312-837
- Mfr. Part No.:
- 6207-C-2HRS-C4
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 35mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 17mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 15400N | |
| Dynamic Load Rating | 29500N | |
| Series | 6207 | |
| Bore Type | Cylindrical | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 8600rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Flange Outside Diameter | 72mm | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 35mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 17mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 15400N | ||
Dynamic Load Rating 29500N | ||
Series 6207 | ||
Bore Type Cylindrical | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 8600rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Flange Outside Diameter 72mm | ||
Race Type Deep Grooved | ||
The FAG Deep Groove Ball Bearing is designed to accommodate various loads while ensuring efficient performance across multiple applications. With its innovative 2HRS sealing on both sides, it provides enhanced protection against contaminants, ensuring longevity and reliability. Manufactured with a robust steel sheet metal cage, this bearing supports a stable operation even under strict tolerances.
Optimised for use in high load conditions with added durability
Facilitates easy installation thanks to its cylindrical bore type
Lifetime lubrication reduces maintenance needs and downtime
Suitable for both radial and axial loads enhancing versatility
Lightweight construction aids in energy efficiency across applications
Related links
- FAG 6207-C-C4 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6310-C-2HRS-C4 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- FAG 6207-C-Z-C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6207-C-2HRS V 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6207-C-2HRS-C3 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6207 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6207-N 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6207-C-Z 1 Row Ball Bearing - 35 mm ID, 72 mm OD
