FAG 6207-C-Z 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- RS Stock No.:
- 312-290
- Mfr. Part No.:
- 6207-C-Z
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP1,422.03
(exc. VAT)
PHP1,592.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,422.03 |
*price indicative
- RS Stock No.:
- 312-290
- Mfr. Part No.:
- 6207-C-Z
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Race Width | 17mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 15400N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 29500N | |
| Series | 6207 | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 15000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Flange Outside Diameter | 72mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Race Width 17mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 15400N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 29500N | ||
Series 6207 | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Limiting Speed 15000rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
Flange Outside Diameter 72mm | ||
The FAG Deep Groove Ball Bearing is engineered for reliability and longevity, featuring a robust design that positions it as an essential component in various industrial applications. With an advanced internal structure that accommodates rapid operations and demanding conditions, this bearing supports accurate performance under both radial and axial loads. Its incorporation of a non contact shield on one side enhances its durability while facilitating easy maintenance.
Optimised for enhanced load ratings which ensuring reliability under pressure
Designed to withstand a wide temperature range maintaining integrity across conditions
Accords to tolerance class P6 for superior precision in operation
Offers a radial internal clearance rating for normal operational conditions
Lightweight yet sturdy contributing to overall system efficiency
Related links
- FAG 6207-C-Z-C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6207-C-2HRS>V 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6207-C-2HRS-C3 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6207-C-2Z-C3 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6207-C-2Z 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6207-C-C4 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6207-C-2HRS-C4 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- SKF 6207-Z 1 Row Ball Bearing - 35 mm ID, 72 mm OD
