FAG 6207 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- RS Stock No.:
- 312-187
- Mfr. Part No.:
- 6207
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP870.15
(exc. VAT)
PHP974.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP870.15 |
*price indicative
- RS Stock No.:
- 312-187
- Mfr. Part No.:
- 6207
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 35mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 17mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 15300N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 27500N | |
| Standards/Approvals | DIN 625-1 | |
| Series | 6207 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 13800rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Flange Outside Diameter | 72mm | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 35mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 17mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 15300N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 27500N | ||
Standards/Approvals DIN 625-1 | ||
Series 6207 | ||
Bore Type Cylindrical | ||
Limiting Speed 13800rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Flange Outside Diameter 72mm | ||
Race Type Deep Grooved | ||
The FAG Deep Groove Ball Bearing offers exceptional reliability and versatility for a range of applications. Designed with precision in mind, it features a single-row construction and a steel sheet metal cage, providing robust support and stability. This product excels in varying operating conditions, ensuring optimal performance with a clear focus on longevity. It is engineered to handle both radial and axial loads efficiently, making it ideal for machinery that requires consistent and dependable operation.
Provides a reliable solution for machinery requiring precise tolerances
Lightweight design enhances performance without compromising strength
Related links
- FAG 6207-N 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6207-C-C4 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6207-C-2HRS-C4 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6207-C-Z-C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6207-2RSR 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6207-C-Z 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6207-C-2HRS-C3 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6207-2RSR-C3 1 Row Ball Bearing - 35 mm ID, 72 mm OD
