FAG 6311-C-C4 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- RS Stock No.:
- 311-204
- Mfr. Part No.:
- 6311-C-C4
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP5,536.33
(exc. VAT)
PHP6,200.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,536.33 |
*price indicative
- RS Stock No.:
- 311-204
- Mfr. Part No.:
- 6311-C-C4
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 55mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 120mm | |
| Race Width | 29mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 47500N | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 83000N | |
| Bore Type | Cylindrical | |
| Series | 63 | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 8500rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Flange Outside Diameter | 120mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 55mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 120mm | ||
Race Width 29mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 47500N | ||
Internal Clearance C4 | ||
Dynamic Load Rating 83000N | ||
Bore Type Cylindrical | ||
Series 63 | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 8500rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
Flange Outside Diameter 120mm | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing stands as a testament to precision engineering and reliability. Expertly designed for performance, this single-row bearing features a robust steel sheet metal cage and a unique internal design that enhances its operational efficiency. With an impressive load rating capacity, it caters to challenging industrial applications, ensuring smooth and durable performance even under adverse conditions. Its versatility allows for use in various machinery and equipment, making it a preferred choice for professionals seeking quality and longevity. Coupled with its resistance to extreme temperatures, this bearing promises steadfast reliability, ensuring that operational disruptions are kept to a minimum. Choose this bearing for a commitment to excellence and a significant boost in your machinery's productivity.
Non greased configuration reduces maintenance requirements
Cage design maximises lubrication efficiency and contact
Provides consistent performance over extended durations
Related links
- FAG 6311-C-Z 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- FAG 6311-C-2Z 1 Row Ball Bearing - 55 mm ID, 120 mm OD
- FAG 6311-C 1 Row Ball Bearing - 55 mm ID, 120 mm OD
- FAG 6311-C-2HRS 1 Row Ball Bearing - 55 mm ID, 120 mm OD
- FAG 6311-C-2Z-C3 1 Row Ball Bearing - 55 mm ID, 120 mm OD
- FAG 6311-C-Z-C3 1 Row Ball Bearing - 55 mm ID, 120 mm OD
- FAG 6311-C-C3 1 Row Ball Bearing - 55 mm ID, 120 mm OD
- FAG 6213-C4 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
