SNR 6213EEC3 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP4,433.16

(exc. VAT)

PHP4,965.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,433.16

*price indicative

RS Stock No.:
706-536
Mfr. Part No.:
6213EEC3
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Deep Groove Ball Bearing

Inside Diameter

65mm

Outside Diameter

120mm

Race Width

23mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

40100N

Internal Clearance

C3

Dynamic Load Rating

60300N

Series

621

Limiting Speed

216rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR Deep Groove Ball Bearing is designed to deliver efficient performance in various applications requiring radial contact. Engineered with a pressed steel cage and contact Seals on both sides, this bearing ensures superior protection against contaminants while maintaining smooth operation. With its robust construction and precise dimensions, the product is Ideal for use in machinery and equipment where reliability and durability are paramount. The dynamic load capacity of 60,300,000 mN ensures compatibility with demanding operational criteria, making it a TOP choice for professionals seeking excellence in performance.

Internal diameter measures 65 mm for optimal fitting

External diameter of 120 mm enhances stability under load

Width of 23 mm provides a strong and Durable structure

Radial clearance class C3 accommodates thermal expansion

Mass of 1.03 kg ensures durability without compromising on weight

Dynamic load capacity of 60,300,000 mN assures reliable performance

Static load capacity of 40,100,000 mN for increased load handling

Fatigue limit load of 1,820,000 mN contributes to long service life

Mechanical limit speed of 21,600 °/s facilitates high-speed operations

Operating temperature range from -30°C to 120°C for versatility

Designed with maximum shoulder diameters for improved installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy