SNR 6213EE 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- RS Stock No.:
- 706-535
- Mfr. Part No.:
- 6213EE
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP4,433.16
(exc. VAT)
PHP4,965.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,433.16 |
*price indicative
- RS Stock No.:
- 706-535
- Mfr. Part No.:
- 6213EE
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 65mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 120mm | |
| Race Width | 23mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 40100N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 60300N | |
| Series | 621 | |
| Limiting Speed | 3600rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 65mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 120mm | ||
Race Width 23mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 40100N | ||
Internal Clearance CN | ||
Dynamic Load Rating 60300N | ||
Series 621 | ||
Limiting Speed 3600rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing delivers exceptional performance for a variety of applications, utilising a robust design that ensures reliability and longevity. Engineered for radial contact, it features a pressed steel cage and contact Seals on both sides, providing enhanced protection against contaminants and reducing maintenance needs. With a dynamic load capacity of 60,300,000 mN, this bearing can withstand substantial loads, ensuring effective operation in demanding conditions. Its precision engineering translates to smooth and efficient rotational performance, making it an Ideal choice for machinery and equipment that require reliable bearing solutions.
Radial contact design allows for efficient load distribution
Pressed steel cage enhances durability and reduces friction
Contact Seals on both sides protect against dirt and moisture
Dynamic load capacity supports rigorous operational demands
Static load capacity suitable for varied application needs
Compact dimensions ensure compatibility with standard assembly practices
Efficient performance at high rotational speeds facilitates seamless operation
Well-suited for a wide range of industrial applications
Related links
- SNR 6213EEC3 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- SNR 6213C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- SNR 6213ZZ 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- SNR 6213ZZC3 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- FAG 6213-Z 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- NSK 6213DDU 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- SKF 6213-2RS1/C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- FAG 6213-C4 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
