SNR 6213C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- RS Stock No.:
- 706-531
- Mfr. Part No.:
- 6213C3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP3,464.10
(exc. VAT)
PHP3,879.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,464.10 |
*price indicative
- RS Stock No.:
- 706-531
- Mfr. Part No.:
- 6213C3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 120mm | |
| Race Width | 23mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 40.1kN | |
| Dynamic Load Rating | 60.3kN | |
| Bore Type | Round | |
| Series | 62 Series | |
| Limiting Speed | 6500rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 120mm | ||
Race Width 23mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 40.1kN | ||
Dynamic Load Rating 60.3kN | ||
Bore Type Round | ||
Series 62 Series | ||
Limiting Speed 6500rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing is expertly designed for a wide range of applications, providing reliable radial contact and superior performance. Featuring a robust pressed steel cage, this bearing ensures longevity and efficiency under demanding conditions. With an internal diameter of 65 mm and an external diameter of 120 mm, it caters to various mechanical systems while maintaining a mass of 0.99 kg for easy integration. Its operational capabilities are enhanced by a radial clearance class of C3, making it an Ideal choice for engineers seeking quality and precision in their machinery.
Min operating temperature of 233.15 °K ensures reliability in low-temperature environments
Max operating temperature of 393.15 °K accommodates high-temperature applications
Dynamic load rating of 63,500,000 mN supports heavy-duty performance
Fatigue limit load of 3,150,000 mN contributes to prolonged bearing life
Min shoulder diameter of 73 mm allows for optimal installation configurations
Max shoulder diameter of 112 mm provides flexibility in component compatibility
Related links
- SNR 6213EEC3 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- SNR 6213ZZ 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- SNR 6213ZZC3 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- SNR 6213EE 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- FAG 6213-C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- FAG 6213-C4 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- NSK 6213DDU 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- SKF 6213-2RS1/C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
