NTN 6213Z 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- RS Stock No.:
- 704-381
- Mfr. Part No.:
- 6213Z
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP7,240.52
(exc. VAT)
PHP8,109.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,240.52 |
*price indicative
- RS Stock No.:
- 704-381
- Mfr. Part No.:
- 6213Z
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 65mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 120mm | |
| Race Width | 23mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 40.1kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 63.5kN | |
| Bore Type | Round | |
| Series | 6213 | |
| Limiting Speed | 9000rpm | |
| Flange Outside Diameter | 120mm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 65mm | ||
Product Type Ball Bearing | ||
Outside Diameter 120mm | ||
Race Width 23mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 40.1kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 63.5kN | ||
Bore Type Round | ||
Series 6213 | ||
Limiting Speed 9000rpm | ||
Flange Outside Diameter 120mm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN deep groove ball bearing is engineered for reliability and efficiency in dynamic applications. Designed with precision, this single row bearing features a robust pressed steel cage and is optimally shielded to enhance its lifespan. With an internal diameter of 65 mm and an external diameter of 120 mm, it supports radial loads with exceptional performance. This bearing not only accommodates high speeds but also ensures smooth operation, making it an Ideal choice for a variety of industrial applications. Its strong construction and thermal stability allow it to function effectively in a wide range of temperatures, providing users with peace of mind and operational efficiency.
Single row deep groove design ensures reliable load support
Pressed steel cage enhances durability and reduces wear
Optimised for high speed applications with dynamic load ratings
Min operating temperature of 233.15 °K and max of 393.15 °K ensures thermal versatility
Designed with a radial clearance class CN for effective operation
Min fillet radius of 1.5 mm helps maintain structural integrity
Frequent operating speeds of up to 54000 °/s enable efficient performance
Dynamic and static load capacities of 60300000 mN and 40100000 mN respectively allow for varied application use
Related links
- NTN 6213CM 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- NTN 6213C4 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- NTN 6213ZZCM/5K 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- NTN 6213ZNR 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- NTN 6213NR 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- NTN 6213ZZC3/5K 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- NTN 6213LLBC3/5K 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- NTN 6213LLUCM/5K 1 Row Ball Bearing - 65 mm ID, 120 mm OD
