NTN 6213NR 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- RS Stock No.:
- 704-378
- Mfr. Part No.:
- 6213NR
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP8,323.51
(exc. VAT)
PHP9,322.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,323.51 |
*price indicative
- RS Stock No.:
- 704-378
- Mfr. Part No.:
- 6213NR
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 65mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 120mm | |
| Race Width | 23mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 40.1kN | |
| Dynamic Load Rating | 63.5kN | |
| Bore Type | Round | |
| Series | 6213 | |
| Limiting Speed | 9000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Groove | |
| Flange Outside Diameter | 120mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 65mm | ||
Product Type Ball Bearing | ||
Outside Diameter 120mm | ||
Race Width 23mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 40.1kN | ||
Dynamic Load Rating 63.5kN | ||
Bore Type Round | ||
Series 6213 | ||
Limiting Speed 9000rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Groove | ||
Flange Outside Diameter 120mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is engineered to provide optimal radial contact for various applications, ensuring reliable performance and longevity. With its pressed steel cage and inherent snap ring, this bearing design delivers exceptional durability and operational efficiency. Ideal for accommodating both axial and radial loads, it boasts a broad operational temperature range, making it suitable for a variety of industrial environments. The precision manufacturing ensures that the bearing operates smoothly under high speeds and dynamic loads, confirming its status as a trustworthy component in demanding machinery applications.
Built for robust performance with a dynamic load capacity of 60300000 mN
Static load capacity reaches 40100000 mN providing superior durability
Fatigue limit load up to 1820000 mN ensuring long term reliability
Reference thermal speed of 38400 °/s enhances operational efficiency
Mechanical limit speed of 54000 °/s for optimal performance in high speed applications
Operates effectively within a temperature range of 233.15 °K to 393.15 °K
Min shoulder diameter of 73 mm and max of 112 mm for versatile fit
Includes a snap ring reference for securing components in place
Radial clearance class CN supports effective load distribution
Lightweight design at just 0.99 kg for easy handling and installation
Related links
- NTN 6213CM 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- NTN 6213Z 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- NTN 6213C4 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- NTN 6213ZNR 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- NTN 6213ZZCM/5K 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- NTN 6213LLBC3/5K 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- NTN 6213LLUCM/5K 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- NTN 6213ZZC3/5K 1 Row Ball Bearing - 65 mm ID, 120 mm OD
